Manufacturer Part #
74HC1G00GW,125
74HC Series 6 V Surface Mount Single 2-Input NAND Gate - TSSOP-5
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:TSSOP-5 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1824 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Logic Circuit: | NAND Gate |
No of Functions / Channels: | 1 |
No of Inputs: | 2 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC1G00GW are high speed Si-gate CMOS devices which provide a 2-input NAND function. The HC device has CMOS input switching levels and supply voltage range 2 V to 6 V. The standard output currents are half those of the 74HC00.
Features:
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- SOT353-1 and SOT753 package options
View the 74HC1G00 family of NAND Gates
Pricing Section
Stock:
21,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$0.265
50
$0.111
100
$0.095
500
$0.0664
1,500+
$0.052
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
TSSOP-5
Mounting Method:
Surface Mount