text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 14,602

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.101
825 $0.0865
2,200 $0.0845
5,500 $0.0828
13,750+ $0.081
Total:

$0.10

USD
Attributes
Attributes Table
Logic Circuit NOR Gate
No of Functions / Channels 4
Supply Voltage-Nom 2V to 6V
Power Dissipation 0.5W
Propagation Delay 13ns
Operating Temperature -55°C to +125°C
Capacitance 10pF
No of Inputs 8
No of Outputs Quad
High Level Output Current -5.2mA
Low Level Output Current 5.2mA
No of Pins 14
Quiescent Current 1µA
Moisture Sensitivity Level 1
Features and Applications

The MC74HC02A is identical in pinout to the LS02. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

Key Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7.0 A
  • Chip Complexity: 40 FETs or 10 Equivalent Gates
  • Pb−Free Packages are Available