text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 360

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.08
100 $0.93
250 $0.90
500 $0.88
1,000+ $0.86
Total:

$1.08

USD
Attributes
Attributes Table
Type Power Transistor
Polarity NPN
CE Voltage-Max 100V
Collector Current Max 25A
DC Current Gain-Min 25
Features and Applications

The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications. The TIP35A, TIP35B, TIP35C (NPN); TIP36A, TIP36B, TIP36C (PNP) are complementary devices.

Features:

  • 25 A Collector Current
  • Low Leakage Current ICEO = 1.0 mA @ 30 and 60 V
  • Excellent DC Gain hFE = 40 Typ @ 15 A
  • High Current Gain Bandwidth Product
  • Pb-Free Packages are Available