text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF3710STRLPBF

Single N-Channel 100V 23 mOhm 130 nC HEXFET® Power Mosfet - D2PAK

Mfr. Name: Infineon
Standard Pkg:
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 23mΩ
Rated Power Dissipation: 200W
Qg Gate Charge: 130nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 57A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 45ns
Rise Time: 58ns
Fall Time: 47ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 4.83mm
Length: 9.65mm
Input Capacitance: 3130pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,400
Minimum Order:
800
Multiple Of:
800
16,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$712.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
800
$0.89
1,600
$0.73
2,400
$0.72
3,200
$0.715
4,000+
$0.71