text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC138D,653

74HC Series 6 V SMT 3-to-8 Line Decoder/Demultiplexer Inverting - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The  74HC138D,653 is a Part of 74HC Series 6 V, 3-to-8 Line Decoder/Demultiplexer Inverting. Operating temperature ranges from -40°C to 125°C and available in SOIC-16 Package.

It is a high Speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL).

Features:

  • Demultiplexing capability
  • Multiple input enable for easy expansion
  • Complies with JEDEC standard no. 7A
  • Ideal for memory chip select decoding
  • Active LOW mutually exclusive outputs
  • ESD protection:
    • HBM EIA/JESD22-A114-C exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

 

 

 
Pricing Section
Global Stock:
0
USA:
0
247,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$487.50
USD
Quantity
Web Price
2,500
$0.195
5,000
$0.162
7,500
$0.16
12,500
$0.158
25,000+
$0.156
Product Variant Information section