Manufacturer Part #
IRLL2705TRPBF
Single N-Channel 55 V 0.065 Ohm 48 nC HEXFET® Power Mosfet - SOT-223
| |||||||||||
Mfr. Name: | Infineon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1915 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
12/18/2020 Details and Download
Labeling Change
08/27/2020 Details and Download
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 55V |
Drain-Source On Resistance-Max: | 0.065Ω |
Rated Power Dissipation: | 2.1W |
Qg Gate Charge: | 48nC |
Gate-Source Voltage-Max [Vgss]: | 16V |
Drain Current: | 5.2A |
Turn-on Delay Time: | 6.2ns |
Turn-off Delay Time: | 35ns |
Rise Time: | 12ns |
Fall Time: | 22ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 2V |
Technology: | Advanced Process Technology |
Height - Max: | 1.8mm |
Length: | 6.7mm |
Input Capacitance: | 870pF |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
Factory Lead Time:
N/A
Quantity
Web Price
2,500
$0.355
5,000
$0.34
7,500
$0.32
10,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount