text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML5203TRPBF

Single P-Channel 30 V 165 mOhm 14 nC HEXFET® Power Mosfet - MICRO-3

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 165mΩ
Rated Power Dissipation: 1.25W
Qg Gate Charge: 14nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 88ns
Rise Time: 18ns
Fall Time: 52ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Technology: Si
Height - Max: 1.02mm
Length: 3.04mm
Input Capacitance: 510pF
Package Style:  MICRO-3
Mounting Method: Surface Mount
Features & Applications
The IRLML5203TRPBF is a P-channel MOSFET with Drain- Source Voltage of -30 V, available in a MICRO-3 package.

This device utilize advanced processing techniques to achieve the extremely low on-resistance per silicon area.

Features:

  • Ultra Low On-Resistance
  • P-Channel MOSFET
  • Surface Mount
  • Available in Tape & Reel
  • Low Gate Charge
  • Lead-Free
  • Halogen-Free

Applications:

  • Battery and load management applications
Pricing Section
Stock:
108,889
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.45
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.45
50
$0.24
100
$0.215
500
$0.166
1,500+
$0.139