text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.087
9,000 $0.041
30,000 $0.037
60,000 $0.035
120,000+ $0.033
Total:

$261.00

USD
Attributes
Attributes Table
Average Rectified Current-Max 0.5A
Peak Current-Max 10A
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 150µA
Forward Voltage 430mV
Features and Applications

NXP's new, low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance in extremely small packages. Further extending NXP's discretes portfolio, the MEGA Schottky family is a prime example of NXP's commitment to the continual development of these essential multimarket semiconductors.