text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608B121CTAH0

MMZ Series 0603 120 Ohm 600 mA 150 mOhm DCR SMT Chip Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TDK MMZ1608B121CTAH0 - Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 120Ω
Rated Current: 600mA
DC Resistance-Max: 150mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.60
USD
Quantity
Unit Price
4,000
$0.0174
8,000
$0.0171
12,000
$0.017
20,000
$0.0168
40,000+
$0.0163
Product Variant Information section