text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT4538D,118

74HCT Series 5.5 V Dual Retriggerable Precision Monostable Multivibrator-SOIC-16

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The 74HCT4538D,112 is a high-speed Si-gate CMOS device and is pin compatible with '4538' of the '4000B' series. It is specified in compliance with JEDEC standard no. 7A.

The 74HC/HCT4538 are dual retriggerable-resettable monostable multivibrators.Each multivibrator has an active LOW trigger/retrigger input (nA0), an activeHIGH trigger/retrigger input (nA1) , an overriding active LOW direct reset input (nRD), an output (nQ) and its complement (nQ), and two pins (nCTC and nRCTC) for connecting the external timing components Ct and Rt. Typical pulse width variation over temperature range is ± 0.2%.

Features:

  • Separate reset inputs
  • Triggering from leading or trailing edge
  • Output capability: standard
  • ICC category: MSI
  • Power-on reset on-chip

Applications:

  • Motor control
  • Attic fan timers
  • Delay circuits
  • Automotive applications
  • Precision timing
  • Domestic appliances

 

 

 
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$637.50
USD
Quantity
Web Price
2,500
$0.255
5,000
$0.245
7,500
$0.23
10,000+
$0.22
Product Variant Information section