text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF050

RXEF Series 72 V 0.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 0.5A
Trip Current: 1A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  7.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features and Applications

Resettable Fuses Raychem Circuit Protection products.Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical

Pricing Section
Stock
912
Minimum Order:
1
Multiple Of:
1
131,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.19
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.191
1,500
$0.161
5,000
$0.157
10,000
$0.154
20,000+
$0.152
Product Variant Information section