text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 33,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.09
9,000 $0.0749
15,000 $0.0742
30,000 $0.0731
60,000+ $0.0721
Total:

$270.00

USD
Attributes
Attributes Table
Fet Type P-Ch
Drain-to-Source Voltage [Vdss] 20V
Drain-Source On Resistance-Max 52mΩ
Rated Power Dissipation 0.5|W
Features and Applications

The FDN304P is a 20 V 52 mΩ P-Channel 1.8 V Specified PowerTrench Mosfet uses advanced low voltage PowerTrench process. It has been optimized for battery power management applications.

Features:

  • –2.4 A, –20 V. RDS(ON) = 52 mΩ @ VGS = –4.5 V
    • RDS(ON) = 70 mΩ @ VGS = –2.5 V
    • RDS(ON) = 100 mΩ @ VGS = –1.8 V
  • Fast switching speed
  • High performance trench technology for extremely low RDS(ON)
  • SuperSOTTM -3 provides low RDS(ON) 

Applications:

  • Battery management
  • Load switch
  • Battery protection