Manufacturer Part #
MC68HC11E0CFNE3
MC68HC11E Series 512 B RAM 3 MHz SMT 8-Bit Microcontroller - PLCC-52
| |||||||||||
Mfr. Name: | NXP | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:23 per Tube Package Style:PLCC-52 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1832 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Lifecycle:
Technical Attributes
Family Name: | HC11 |
Core Processor: | HC11 |
Program Memory Type: | ROMLess |
RAM Size: | 512B |
Speed: | 3MHz |
No of I/O Lines: | 38 |
InterfaceType / Connectivity: | SCI/SPI |
Peripherals: | On-Chip-ADC/SCI/SPI/Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 3V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx8-bit |
Watchdog Timers: | 1 |
Package Style: | PLCC-52 |
Mounting Method: | Surface Mount |
Features & Applications
Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.
Their unparalleled portfolio of power management solutions, microprocessors, microcontrollers, sensors, radio frequency semiconductors, analog and mixed signal circuits and software technologies are embedded in products used around the world.
The 68HC11E family MCUs all combines the M68HC11 CPU with high-performance, on-chip peripherals. The E series is comprised of many devices with various configurations of RAM, ROM or EPROM, and EEPROM. Several low-voltage devices are also available. With the exception of a few minor differences, the operation of all E-series MCUs is identical. A fully static design and high-density complementary metal-oxide semiconductor (HCMOS) fabrication process allow E-series devices to operate at frequencies from 3 MHz to dc.
The MC68HC11E0CFNE3 is an 8-bit Microcontroller. It includes a 3 MHz processor and is package in a 52 pin, PLCC package. Peak temperature is 250
Available Packaging
Package Qty:
23 per Tube
Package Style:
PLCC-52
Mounting Method:
Surface Mount