text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP2012ZTA

ZXTP2012Z Series PNP 60 V Low Saturation Medium Power Transistor - SOT-89-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1814
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 4.3A
Power Dissipation-Tot: 1.5W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The ZXTP2012ZTA is a PNP low saturation medium power transistor with a collector to emitter voltage of 60 V. Available in surface mount 3-pin SOT-89 package.

Features:

  • BVCEO > -60 V
  • IC = -4.3 A high continuous current
  • RSAT = 32 mΩ for a low equivalent On-Resistance
  • Low saturation voltage VCE(sat) < -65mV @ IC = -1 A
  • hFE specified up to -10A for high current gain hold up
  • Complementary NPN type: ZXTN2010Z
  • Lead-Free Finish; RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP capable

Applications:

  • Emergency lighting circuits
  • Motor driving (including DC fans)
  • Backlight inverters
  • Power switches
  • Gate driving MOSFETs and IGBTs

 

 

 
Pricing Section
Stock:
42
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.88
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.88
50
$0.61
100
$0.57
250
$0.525
500+
$0.49