text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 53

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.131
250 $0.0946
500 $0.0908
750 $0.0887
1,500+ $0.0851
Total:

$0.26

USD
Attributes
Attributes Table
Average Rectified Current-Max 0.5A
Peak Current-Max 3A
Reverse Voltage-Max [Vrrm] 40V
Reverse Current-Max 5µA
Forward Voltage 550mV
Features and Applications

The B0540WS-7 is a part of B0540WS series High Conductance 40 V 0.5 A Surface Mount Schottky Barrier Rectifier available in a SOD-323 package. It has an Operating Temperature Ranging between -40 to +125 °C.

Product Features:

  • Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • High Conductance
  • Peak Reverse DC Blocking Voltage is 40 V
  • Power Dissipation is 235 mW
  • Operating and Storage Temperature Range -40 to +125 °C
  • Forward Voltage is 285 V at 10 A