text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,000

On Order:Order inventroy details 2,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.745
4,000 $0.655
6,000 $0.65
8,000+ $0.65
Total:

$1,490.00

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 60V
Drain-Source On Resistance-Max 8.3mΩ
Rated Power Dissipation 143W
Qg Gate Charge 49nC
Gate-Source Voltage-Max [Vgss] 16V
Drain Current 99A
Turn-on Delay Time 45ns
Turn-off Delay Time 43ns
Rise Time 216ns
Fall Time 69ns
Operating Temp Range -55°C to +175°C
Gate Source Threshold 2.5V
Technology Si
Height - Max 6.73mm
Length 2.26mm
Input Capacitance 3779pF