text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 1,699

On Order: 0
Factory Stock:Factory Stock: 58,000
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.615
50 $0.465
100 $0.445
250 $0.42
500+ $0.40
Total:

$1.23

USD
Attributes
Attributes Table
No of Positions 2
Pitch 2.5 mm
Style/Orientation Free Hanging Header/Plug
Termination Poke-in
Operating Temp Range -40°C to +125°C
Voltage Rating 300V
Current Rating 6A
Contact Material Beryllium Copper / Phosphor Bronze
Contact Plating Tin
Material Nylon
No of Rows 1
Gender Female
Type Wire to Board
Color White
Features and Applications

The 00-9276-002-021-006 is a part of 9276 Series 2 Position 18-24 AWG Poke In Discrete Connector. It can sustain a operating temperature ranging from -40ºC to +125ºC.

The new 9276 series connector provides a quick and reliable wire-to-board termination in a sleek 2.5 mm pitch SMT package for a broad range of industrial and commercial markets. With almost every product on the market today having to deal with a small number of discrete wires to connect components to a board, the 9276 series connectors meets this challenge by simply stripping the wire and inserting them into the connector.

Features:

  • Simple strip, insert and removal design
  • SMT RoHS termination to the PCB with minimal footprint
  • Accepts 18-24 AWG Solid and Stranded wires
  • Expanded size offering to maximize application potential; 1, 2, 3, 4, 6 & 8 positions
  • High spring force top contact provides a lance type retention to capture and retain the wire
  • Available in standard white and optional black color

Applications:

  • Connecting discrete wire components directly to the PCB
  • Bringing power and signals onto a PCB
  • Daisy chaining PCB’s together to create a continuous string of boards

View the complete 9276 Series Poke In Discrete Connector