text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 250
Multiple Of: 25
Quantity Web Price
25+ $3.36
Total:

$840.00

USD
Attributes
Attributes Table
No of Channels 4
Operating Frequency 10MHz
Supply Voltage-Max 5.5V
Supply Current 12mA
Features and Applications

The Z84C3010VEG is a 8 Bit Quad Channel Counter/Timer Circuit with a supply current of 12 mA, available in a PLCC-44 package.

Features:

  • Selectable positive or negative trigger initiates timer operation
  • Three channels have zero count/Timeout outputs capable of Darlingtion transistors
  • NMOS version for cost sensititive performance solutions
  • CMOS version for the designs requiring low power consumption
  • Interfaces directly to the Z80 CPU or-for baud rate generation-to the Z80 SIO
  • 6 MHz version supports 6.144 MHz CPU clock operation