Manufacturer Part #
RC0603JR-070RL
RC Series 0603 0.1 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor
Product Specification Section
Product Specification
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
Technical Attributes
Attributes Table
Resistance: | 0Ω |
Rated Power: | 0.1W |
Rated Current: | 1A |
Technology: | Thick Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
Dielectric Withstanding Voltage: | 150V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Mounting Method: | Surface Mount |
Features & Applications
The RC0603JR-070RL is a 0603 (.06” X .03”) case size, Surface Mount, Thick Film Chip Resistor, with a tolerance of 5%. The ohmic value of this device is 0 ohms. The RC0603JR-070RL is Lead-Free/RoHS.
Yageo’s RC series of Surface Mount, Thick Film Chip Resistors, are Lead-Free and meet RoHS requirements, with resistance ranges from 1 Ohm to 10 Million Ohms. Some key characteristics include:
- Operating Temperature Range –55 °C to +155 °C
- Maximum Working Voltage 50 V
- Maximum Overload Voltage 100 V
- Dielectric Withstanding Voltage 100 V
- Resistance Range 1% (E24/E96) 1 Ohm to 10 M Ohms
- Resistance Range 5% (E24) 1 Ohm to 22 M Ohms
Pricing Section
Global Stock:
5,542,712
USA:
5,542,712
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.0082
50
$0.007
100
$0.0068
500
$0.0064
1,500+
$0.0061
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount