text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 240,000

On Order:Order inventroy details 63,000
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0412
9,000 $0.037
15,000 $0.0333
45,000 $0.03
75,000+ $0.027
Total:

$123.60

USD
Attributes
Attributes Table
Fet Type P-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] -50V
Drain-Source On Resistance-Max 8.5Ω
Rated Power Dissipation 420mW
Qg Gate Charge 0.35nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current -180mA
Turn-on Delay Time 13ns
Turn-off Delay Time 48ns
Rise Time 11ns
Fall Time 25ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold -2.1V
Technology PowerTrench
Height - Max 1mm
Length 3mm
Input Capacitance 24pF