text.skipToContent text.skipToNavigation

Manufacturer Part #

AQG22124

AQG Series 2 A 75 to 264 VAC 24 VDC Zero Cross Solid State Relay

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1802
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 24V
Output Voltage: 75V to 264V
Input Voltage: 19.2V to 28.8V
Contact Current-Max: 2A
Dielectric Withstanding Voltage: 3000V
Operating Temp Range: -30°C to +100°C
Mounting Method: Through Hole
Features & Applications

The AQG22124 is a part of AQG series zero cross solid state relay. It has a storage temperature ranging from -30°C to +100°C.

Features:

  • Space saving, Vertical size with a maximum thickness of 4.5 mm
  • Snubber circuit preventing malfunction
  • Zero-crossing type and random type avaialble
  • High dielectric strength of 3000 VAC
  • Snubber circuit integrated
  • Load Current: 2 A
  • Load Voltage: 75 to 264 VAC
  • Input Voltage: 24 VDC

Applications:

  • Household appliances such as air conditioners, refrigerators and humidifiers
  • Healthcare and machinery such as NC machines, mounters, inlection molders and robots
  • Microcomputer boards
  • Amusement and amenity related equipment.
Pricing Section
Stock:
3
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$5.04
USD
Quantity
Web Price
1
$5.04
10
$4.69
25
$4.56
75
$4.40
150+
$4.31
Product Variant Information section