text.skipToContent text.skipToNavigation

Manufacturer Part #

USB1T11AMX

USB1T11 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - SOIC-14

Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 12Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The USB1T11AMX is a one chip generic USB transceiver, designed to allow 5 V to 3.3 V programmable and standard logic to interface with the physical layer of the universal serial bus.

Features:

  • Compiles with universal serial bus
  • Utilizes digital inputs and outputs to transmit and receive USB cable data
  • Support 12 Mbit/s Full speed and 1.5 Mbit/s Low speed serial data transmission
  • Compatible with the VHDL serial interface engine from USB implement forum
  • Support single-ended data interface
  • Single 3.3 V supply
  • ESD performance: Human Body model
    • >9.5 KV on D-,D+ pins only
    • >4KV on all other pins

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances
Pricing Section
Stock:
4,748
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.00
USD
Quantity
Web Price
1
$1.00
50
$0.715
100
$0.675
250
$0.625
500+
$0.59