text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC2G17GV,125

74HC Series 2 - 6 V Dual Non-Inverting Schmitt Trigger - TSOP-6

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
No of Inputs: 2
Package Style:  SC-74 (TSOP-6)
Mounting Method: Stud Mount
Features & Applications

The 74HC2G17GW,125 is a dual non-inverting schmitt trigger buffer with high-speed Si-gate CMOS.Its core supply voltage ranges from 2 V to 6 V.

Features:

  • Wide supply voltage range from 2.0 V to 6.0 V
  • Complies with JEDEC standard no. 7 A
  • High noise immunity
  • ESD protection:
  • HBM JESD22-A114-D exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V
  • Low power dissipation
  • Balanced propagation delays
  • Unlimited input rise and fall times
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Wave and pulse shaper for highly noisy environments
  • Astable multivibrators
  • Monostable multivibrators

View the 74HC2G17 series of dual non-inverting schmitt trigger

Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$372.00
USD
Quantity
Web Price
3,000
$0.124
6,000
$0.118
9,000
$0.112
12,000
$0.106
15,000+
$0.101
Product Variant Information section