text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-U1105KCV

ECW-U Series 3925 1 uF 100 V ±10% SMT Metallized PEN Film Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyethylene Naphthalate
Capacitance: 1µF
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 3925 (9863 Metric)
Operating Temp Range: -55°C to +125°C
Height - Max: 5.3mm
Dimension: L  9.8mm x W  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,650.00
USD
Quantity
Web Price
1,000+
$1.65