text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1005S600CT000

Ferrite Beads 60 OHM 25%

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 60Ω
Rated Current: 1.5A
DC Resistance-Max: 60mΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,288
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0455
1,500
$0.0397
2,500
$0.0373
5,000+
$0.0343