text.skipToContent text.skipToNavigation

Manufacturer Part #

66361-4

MULTIMATE Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Pin Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
Wire Gauge: AWG 14-18
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +90°C
Mounting Method: Wire Mount
Features & Applications
The 66361-4 is a  AMPLIMITE HDP–20 and Economy Crimp Snap Subminiature D Commercial Connectors with all–plastic contact retention. These commercial connectors are available with or without shielding or shielding enclosure kits.

Features:

  • Contact Type = Pin
  • Contact Classification = Signal
  • Type III+ Series
  • Gold (30) Contact Plating, Mating Area, Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
561
Factory Lead Time:
4 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$9,900.00
USD
Quantity
Web Price
1
$0.62
75
$0.54
150
$0.525
400
$0.51
1,000+
$0.495
Product Variant Information section