text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,617

On Order:Order inventroy details 4,680
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $11.35
26 $10.41
100+ $9.42
Total:

$11.35

USD
Attributes
Attributes Table
Family Name ATmega
Core Processor AVR
Program Memory Type Flash
Flash Size (Bytes) 128kB
RAM Size 4kB
Speed 16MHz
No of I/O Lines 53
InterfaceType / Connectivity EBI/EMI/I2C/SPI/UART/USART
Peripherals Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers 4
Supply Voltage 4.5V to 5.5V
Operating Temperature -40°C to +85°C
On-Chip ADC 8-chx10-bit
Watchdog Timers 1
Features and Applications

For reference, below are related products and accessories for the Microchip ATMEGA128-16AU 8-bit