text.skipToContent text.skipToNavigation

Manufacturer Part #

ZL8800ALAFT7A

ZL8800 Series 14 V Dual Output/Dual Phase Digital DC/DC Controller - QFN-44

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ZL8800ALAFT7A - Technical Attributes
Attributes Table
Topology: Switchmode
Input Voltage: 4.5V to 14V
Output Voltage Range: 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1.33MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 90%
No. of Outputs: 2
Storage Temperature Range: -55°C to +150°C
Load Regulation: 0.4mV
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$2,032.50
USD
Quantity
Web Price
250
$8.13
500+
$8.06
Product Variant Information section