Manufacturer Part #
ATTINY261A-MU
ATtiny Series 2 kB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - QFN/MLF-32
Microchip ATTINY261A-MU - Product Specification
Shipping Information:
ECCN:
PCN Information:
***Cancellation Notification***Description of Change:This qualification was originally performed to qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.Reason for ChangeMicrochip has decided to not qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.
Revision History:March 14, 2023: Issued initial notification.July 12, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on July 30, 2023.Description of Change:\Qualification of MP3A as an additional assembly site for ATTINY48/88, ATTINY261A/461A/861A, ATMEGA48PA/88PA/168PA and ATMEGA328P device families available in 32LVQFN (5x5x0.9mm) package.Reason for Change:To improve productivity by qualifying MP3A as an additional assembly site.
PCN Status:Initial NotificationDescription of Change:Qualification of MP3A as an additional assembly site for ATMEGA48PA/88PA/168PA, ATTINY261A/461A/861A, ATTINY48/88 and ATMEGA328P device families available in 32L VQFN (5x5x0.9mm) package using CuPdAu bond wire material.Reason for Change:To improve productivity by qualifying MP3A as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2023
PCN Status:Initial NotificationDescription of Change:Qualification of MP3A as an additional assembly site for ATMEGA48PA/88PA/168PA, ATTINY261A/461A/861A, ATTINY48/88 and ATMEGA328P device families available in 32L VQFN (5x5x0.9mm) package using CuPdAu bond wire material.Reason for Change:To improve productivity by qualifying MP3A as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2023
PCN Status:Initial NotificationDescription of Change:Qualification of MP3A as an additional assembly site for ATTINY48/88, ATTINY261A/461A/861A, ATMEGA48PA/88PA/168PA and ATMEGA328P device families available in 32L VQFN (5x5x0.9mm) package.Reason for Change:To improve productivity by qualifying MP3A as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2023
Part Status:
Microchip ATTINY261A-MU - Technical Attributes
Family Name: | ATtiny |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2kB |
RAM Size: | 128B |
Speed: | 20MHz |
No of I/O Lines: | 16 |
InterfaceType / Connectivity: | USI |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Temp Sensor/Watchdog |
Number Of Timers: | 2 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 11-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | MLF-32 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
490 per Tray
Package Style:
MLF-32
Mounting Method:
Surface Mount