text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR100JZHJ332

MCR Series 2512 3.3 kOhm 1 W ±5 % Surface Mount Thick Film Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.3kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
168,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$92.00
USD
Quantity
Web Price
4,000+
$0.023