text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1005S100CT000

Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 2A 45mOhm DCR 0402

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 10Ω
DC Resistance-Max: 25mΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$274.00
USD
Quantity
Web Price
10,000
$0.0274
20,000
$0.0223
30,000
$0.0221
50,000+
$0.0219
Product Variant Information section