text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 40
Multiple Of: 40
Quantity Web Price
40 $11.71
80+ $11.12
Total:

$468.40

USD
Attributes
Attributes Table
Type Axial Square
Bearing Type Ball
Air Flow 33CFM
Noise 44dBA
Voltage Rating 230V
Rated Power 8W
RPM 3250RPM
No of Terminals 2
Material Frame Aluminum
Material Blade Plastic
Operating Temp Range -10°C to +70°C
Dimension L  80mm x W  80mm x H  38mm