text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $125.00
Total:

$125.00

USD
Attributes
Attributes Table
Application Type Audio Applications
Core Supported LC823450
Features and Applications

The LC823450XGEVK is an audio processing system Evaluation Board Kit used to demonstrate the LC823450. This part can record and playback, and offers High-Resolution 32-bit & 192 kHz audio processing capability. It is possible to cover most of the functions necessary for a portable audio with only this LSI as follows. It has Dual CPU and DSP with High processing capability, and internal 1656K-Byte SRAM, which make it possible to implement large scale program. And it has integrated analog functions (low-power Class D HP amplifier, PLL, ADC etc.) so that PCB space and cost is reduced, and it has various interface (USB, SD, SPI, UART, etc.) to make extensibility high. Also it is provided with various function including SBC/AAC codec by DSP and UART and ASRC (Asynchronous Sample Rate Converter) for Bluetooth® audio. It is very small chip size in spite of the multi-function as described above and it realizes the low power consumption. Therefore, it is applicable to portable audio markets such as Wireless headsets and will show high performance.