text.skipToContent text.skipToNavigation

Manufacturer Part #

BCM48BF160T240A00

BCM Series 240 W 38 to 55 Vin 16 Vout Isolated DC/DC Bus Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor BCM48BF160T240A00 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 240W
Output Voltage: 16V
Input Voltage: 38V to 55V
Operating Temp Range: -40°C to +125°C
Efficiency: 94%
Power Dissipation: 10W
Quiescent Current: 5mA
Load Capacitance: 800µF
Output Current: 23A
Switching Frequency-Max: 1.74MHz
Ripple & Noise: 250mV
Dimension: L  32.5mm x W  22mm x H  6.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$89.00
USD
Quantity
Web Price
1
$89.00
3
$82.47
5
$79.60
15
$73.77
25+
$71.20
Product Variant Information section