Manufacturer Part #
FDMS9620S
Dual N-Channel 30 V 32 mOhm Surface Mount PowerTrench Mosfet - Power 56
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWER 56-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2021 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Fet Type: | Dual N-Ch |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 32mΩ |
Rated Power Dissipation: | 2.5|W |
Qg Gate Charge: | 14nC |
Package Style: | POWER 56-8 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
21,000
Minimum Order:
3,000
Multiple Of:
3,000
Factory Lead Time:
N/A
Quantity
Web Price
3,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER 56-8
Mounting Method:
Surface Mount