Manufacturer Part #
MCR10EZHF1912
MCR10 Series 0805 19.1 kOhm ±1% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification
Shipping Information:
ECCN:
PCN Information:
Re-processed with an Expanded parts List.This letter intends as a formal notification that ROHM Co., Ltd. is discontinuing the production of the products listed in the attached supplier notice.Reason:Improve production efficiency by reviewing side electrode method.The last order (including the service parts and for the any other purposes) is to be placed by 31 October, 2021.
Part Status:
Technical Attributes
Resistance: | 19.1kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.6mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 200V |
Mounting Method: | Surface Mount |
Features & Applications
ROHM’s MCR10 compact thick film chip resistor series has a resistance range from 0.047 Ohms to 2.2 Million Ohms, tolerances of ±0.5%, ±1% and ±5%, and TCRs of ±50, ±100, ±200 and ±400 ppm/K making them perfect for use in various communication devices and portable electronic equipment. Thick film elements provide better reliability compared with that of thin film element. MCR10 resistor series are available with a rated power of 0.125-W, 0.25-W and 0.1W with 0805 case size.
The RoHS-compliant resistor series offers Pb-free solder contacts on a nickel barrier layer with pure tin plating providing compatibility with both lead (Pb)-free and lead-containing soldering processes. The operating temperature range is –55° to 155°C.
FEATURES
- Perfect for use in various communication devices and other portable electronic equipment.
- Compliant with EU RoHS directive.
- Lead (Pb)-free solder contacts on Ni barrier layer with matte Sn plating which also provides reverse compatibility with lead containing soldering processes
- The transition from a glass overcoat (H suffix) to a resin based overcoat (P suffix) resulted in a more robust part much less prone to cracking. This transition also allows us to be cost competitive while keeping the electrical characteristics the same.
Note: Parts with glass (PbO) overcoats (H suffix) are RoHS compliant due to exemption 5 (Lead in glass of cathode ray tubes, electronic components, and fluorescent tubes).
“The transition from a glass overcoat (H suffix) to a resin based overcoat (P suffix) resulted in a more robust part which is much less prone to cracking. This transition also allows us to be cost competitive while keeping the electrical characteristics the same. Although “EZH” parts are still available, we recommend you to use “EZP” packaging code.
The MCR10EZHF1912 is a 2012 (.20” by .12”) case size, 0.125 W, Surface Mount Thick Film Chip Resistor, with a tolerance of 1%. The ohmic value of this device is 19.1k ohms. This part is Lead-Free/RoHS compliant.Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount