Manufacturer Part #
EEU-FR1C562
EEU-FR Series 16 V 5600 uF Ø 16 x 25 mm LS=7.5 mm 105°C Low ESR Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEU-FR1C562 - Product Specification
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
Panasonic Industry EEU-FR1C562 - Technical Attributes
Attributes Table
| Series: | FR |
| Type: | Radial |
| Capacitance: | 5600µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 3820mA |
| Impedance: | 14mΩ |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$0.76
300
$0.74
500
$0.73
1,000
$0.72
2,000+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole