text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 24,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 12,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0354
12,000 $0.0244
30,000 $0.0235
75,000 $0.0227
120,000+ $0.0222
Total:

$292.80

USD
Attributes
Attributes Table
Configuration Single
Average Rectified Current-Max 1A
Peak Current-Max 40A
Reverse Voltage-Max [Vrrm] 40V
Reverse Current-Max 30µA
Forward Voltage 0.55V
Diode Capacitance-Max 60pF
Reverse Recovery Time-Max 5.695ns
Thermal Resistance 140°C/W
Operating Temp Range -55°C to +125°C