Product Variant Information section
Product Specification Section
Pricing Section
Minimum Order: 5,000
Multiple Of: 5,000
Quantity | Web Price |
---|---|
5,000 | $0.017 |
10,000 | $0.0151 |
15,000 | $0.015 |
25,000 | $0.0149 |
50,000+ | $0.0148 |
Attributes
Attributes Table
Resistance | 16Ω |
Rated Power | 0.4W |
Tolerance (%) | ±1% |
Temp Coefficient | ±100ppm/°C |
Technology | Thick Film |
Operating Temp Range | -55°C to +155°C |
Case Size | 0805 (2012 Metric) |
Height - Max | 0.65mm |
No. of Terminations | 2 |
Overload Voltage - Max | 200V |