text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6709OUB+T

MAX6709 Series 4.75 V 280 ms SMT Open Drain Voltage Supervisor - MAX-247

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Supply Monitor
No of Outputs: Quad
Supply Voltage-Max: 5.5V
Output Type: Open Drain
No. of Monitors: 4
Supply Current-Max: 65µA
Output Current: 20mA
Power Dissipation: 444mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  UMAX-10
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$9,100.00
USD
Quantity
Web Price
2,500+
$3.64
Product Variant Information section