text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,250

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 250
Multiple Of: 250
Quantity Web Price
250 $0.335
750 $0.32
1,500 $0.29
3,500+ $0.28
Total:

$83.75

USD
Attributes
Attributes Table
Capacitance 211pF
Clamping Voltage-Max 1400V
Peak Output Current 6000A
Rated Voltage 700V
RMS Voltage-Max 550V
Varistor Voltage Range 778V to 950V
Current Rating 50A
Energy 255J
Insulation Resistance 1000MΩ
Operating Temp Range -40°C to +85°C
Storage Temperature Range -55°C to +125°C
No of Terminals 2
Diameter 14mm