text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PAE07K

EVQPA Series 6 x 6 mm SPST 1.6 N Through Hole Top Actuated Light Touch Switch

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1610
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 50MΩ
Operating Force: 160g
Actuator Style: Top Actuator
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: H  7mm x L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Stock:
183
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.17
USD
Quantity
Web Price
1
$0.166
300
$0.164
1,000
$0.161
2,000
$0.159
5,000+
$0.157