text.skipToContent text.skipToNavigation

Manufacturer Part #

NR3015T4R7M

NR Series 4.7 uH ±20% 1.04 A 144 mOhm Shielded SMT Wirewound Power Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.04A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 144mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
No of Terminals: 2
Dimension: 3 x 3 x 1.5 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$280.00
USD
Quantity
Web Price
2,000
$0.14
4,000
$0.115
6,000
$0.113
10,000+
$0.112