text.skipToContent text.skipToNavigation

Manufacturer Part #

SMSS-508-D-06-G-TR-P-AP-LF

Dual Row 16 Position (2 x 8) 1.27 mm Surface Mount Socket Strip

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 1.27 MM
Style/Orientation: Vertical Socket
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 150V
Current Rating: 1A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Female
Type: Receptacle
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
900
Minimum Order:
900
Multiple Of:
900
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$378.00
USD
Quantity
Web Price
900+
$0.42
Product Variant Information section