text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5504-3.3YM5-TR

MIC5504 Series 3.3 V 300 mA Surface Mount Fixed Single Output LDO - SOT-23-5

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 380mV
Output Current-Max: 300mA
Rated Power: 0.39W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 38µA
No. of Outputs: Single
Output Noise: 175µV
Load Regulation: 40mV
Current - Limit: 900mA
Line Regulation (%): 0.3%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.15
USD
Quantity
Web Price
1
$0.154
50
$0.122
100
$0.117
500
$0.107
1,500+
$0.10
Product Variant Information section