text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,896

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.255
250 $0.0623
500 $0.0522
750 $0.0471
1,500+ $0.0394
Total:

$0.51

USD
Attributes
Attributes Table
Configuration Dual
Reverse Current-Max 2.5µA
Forward Voltage 1.25V
Reverse Voltage-Max [Vrrm] 75V
Reverse Recovery Time-Max 4ns
Power Dissipation 350mW
Diode Capacitance-Max 2pF
Average Forward Current-Max 215mA
Peak Current-Max 2A
Operating Temp Range -55°C to +150°C