text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148W-E3-08

1N4148W Series 100 V 350 mW Small Signal Fast Switching Diode - SOD-123

Product Specification Section
Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 0.15A
Peak Current-Max: 0.5A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The 1N4148W-V-GS08 is a small signal fast switching diode with a reverse voltage of 75 V.

Features:

  • These diodes are also available in other case styles including the DO-35 case with the type designation 1N4148, the MiniMELF case with the type designation LL4148, and the SOT-23 case with the type designation IMBD4148-V
  • Silicon epitaxial planar diode
  • Fast switching diodes
  • AEC-Q101 qualified

 

 

Pricing Section
Stock:
55,551
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.23
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.225
50
$0.0948
100
$0.0813
500
$0.0569
1,500+
$0.0446