text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM4623TD2K53E0M70

DCM Series 500 W Single Output 48 V Through Hole Isolated DC/DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 500W
Output Voltage: 48V
Input Voltage: 160V to 420V
Operating Temp Range: -55°C to +125°C
Efficiency: 93.6%
Ripple & Noise: 1139mV
Dimension: L  47.9mm x W  22.8mm x H  7.2mm
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$831.48
USD
Quantity
Web Price
1
$831.48
2
$743.70
3
$696.71
4+
$665.18
Product Variant Information section