text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623TA5N13B4M70

DCM Series 240 W Single Output 12 V Through Hole Isolated DC/DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 240mW
Output Voltage: 12V
Input Voltage: 43V to 154V
Operating Temp Range: -55°C to +125°C
Efficiency: 92.5%
Load Capacitance: 123µF
Output Current: 28A
Ripple & Noise: 406mV
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$490.92
USD
Quantity
Web Price
1
$490.92
2
$457.90
3
$439.63
4+
$427.10
Product Variant Information section