text.skipToContent text.skipToNavigation

Manufacturer Part #

SLF6028T-100M1R3-PF

SLF Series 6 x 6 mm 10 uH ±20 % Tol. 1.3 A Shielded SMT Power Inductor

Product Specification Section
TDK SLF6028T-100M1R3-PF - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0532Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
122
USA:
122
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.88
USD
Quantity
Web Price
1
$0.875
10
$0.775
40
$0.715
150
$0.655
500+
$0.605